Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RIK 12 :: Toroidal core made of Ferroxcube, N27

Item-No.: RIK 12
€0,85
Category of goods: 1 = discountable

RIK 12

  • Product Description
  • Technical information
  • General
    • Type
    • Toroidal cores
    • Design
    • N27
    • Material
    • Ferroxube
  • Electrical values
    • Inductance
    • 770 nH
  • Measures
    • Øexternal
    • 12.5 mm
    • Øinternal
    • 7.5 mm
    • Height
    • 5.3 mm

Toroidal core made of Ferroxcube to make pulse, broadband, symmetry transmitters, throttle valves (N27).



Package weight : 0.0018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toroidal cores
    • Design
    • N27
    • Material
    • Ferroxube
  • Electrical values
    • Inductance
    • 770 nH
  • Measures
    • Øexternal
    • 12.5 mm
    • Øinternal
    • 7.5 mm
    • Height
    • 5.3 mm
Datasheet/manual