Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RIK 10 :: Toroidal core made of Ferroxcube, N30

Item-No.: RIK 10
€0,77
Category of goods: 1 = discountable

RIK 10

  • Product Description
  • Technical information
  • General
    • Type
    • Toroidal cores
    • Design
    • N30
    • Material
    • Ferroxube
  • Electrical values
    • Inductance
    • 1760 nH
  • Measures
    • Øexternal
    • 10.0 mm
    • Øinternal
    • 6.0 mm
    • Height
    • 4.5 mm

Toroidal core made of Ferroxcube to make pulse, broadband, symmetry transmitters, throttle valves (N30).



Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toroidal cores
    • Design
    • N30
    • Material
    • Ferroxube
  • Electrical values
    • Inductance
    • 1760 nH
  • Measures
    • Øexternal
    • 10.0 mm
    • Øinternal
    • 6.0 mm
    • Height
    • 4.5 mm
Datasheet/manual