Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FERRITRING 6,5 :: Ferrite ring for round cable Ø=6.5 mm

Item-No.: FERRITRING 6,5
€1,25
Category of goods: 1 = discountable

FERRITRING 6,5

  • Product Description
  • Technical information
  • General
    • Type
    • Cable ferrite cores
    • Design
    • For cable diameter of 6.5 mm
  • Measures
    • Øinternal
    • 6.5 mm
    • Length
    • 32.0 mm
    • Width
    • 19.5 mm
    • Height
    • 19.0 mm

Split ferrite cores for round cable - for retrofitting to the line in the event of interference problems between data lines and office equipment. Easy attachment to cables that have already been installed.

• For cable diameter: 6.5 mm



Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable ferrite cores
    • Design
    • For cable diameter of 6.5 mm
  • Measures
    • Øinternal
    • 6.5 mm
    • Length
    • 32.0 mm
    • Width
    • 19.5 mm
    • Height
    • 19.0 mm
Datasheet/manual