0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FERRITRING 5,0 :: Ferrite ring for round cable Ø=5 mm

Item-No.: FERRITRING 5,0
€0,99
Category of goods: 1 = discountable

FERRITRING 5,0

  • Product Description
  • Technical information
  • General
    • Type
    • Cable ferrite cores
    • Design
    • For cable diameter of 5.0 mm
  • Measures
    • Øexternal
    • 16.0 mm
    • Øinternal
    • 5.0 mm
    • Length
    • 29.6 mm
Split ferrite cores for round cable - for retrofitting to the line in the event of interference problems between data lines and office equipment. Easy attachment to cables that have already been installed.

• For cable diameter: 5 mm



Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable ferrite cores
    • Design
    • For cable diameter of 5.0 mm
  • Measures
    • Øexternal
    • 16.0 mm
    • Øinternal
    • 5.0 mm
    • Length
    • 29.6 mm
Datasheet/manual