Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FERRIT FB-10 :: Ferrite for ribbon cable AWG 28, 10-pin

Item-No.: FERRIT FB-10
€0,38
Category of goods: 1 = discountable

FERRIT FB-10

  • Product Description
  • Technical information
  • General
    • Type
    • Cable ferrite cores
    • Design
    • For AWG-28 ribbon cable
    • Assembly
    • For 10-pin
  • Measures
    • Width
    • 19.0 mm
    • Height
    • 6.5 mm
    • Depth
    • 12.0 mm

Ferrite core AWG 28 ribbon cable

Flat-core ferrites reduce the EMI emissions from ribbon cables. Applications: disc drive cables and cable connections between PCs and peripherals.

• For 10-pin cable



Package weight : 0.0067 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable ferrite cores
    • Design
    • For AWG-28 ribbon cable
    • Assembly
    • For 10-pin
  • Measures
    • Width
    • 19.0 mm
    • Height
    • 6.5 mm
    • Depth
    • 12.0 mm
Datasheet/manual