Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSN 220/200 :: Snap-in electrolytic capacitor, 40x25 mm, 220 µF/200 V

Item-No.: BSN 220/200
€1,45
Category of goods: 1 = discountable

BSN 220/200

  • Product Description
  • Technical information
  • General
    • Type
    • Cup electrolytic capacitor
    • Mounting form
    • radial
    • Material
    • Alubecher
    • Temperature range
    • -40 ... +85
    • Durability
    • 2000 h
  • Interfaces
    • Connection
    • Snap-in soldering pins
  • Electrical values
    • Capacitance
    • 220 µF
    • Voltage
    • 200 V
  • Measures
    • Content spacing
    • 10 mm
    • Diameter
    • 22 mm
    • Height
    • 40,0 mm
  • Measuring range
    • Tolerance
    • 20 %

Snap-in electrolytic capacitor for PCBs, 220 µF/200 V

Aluminium elecrolytic capacitor with solder pins, polarised, switch-proof and short-circuit proof. Small design, high AC load capacity, low ESR, low impedance.



Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cup electrolytic capacitor
    • Mounting form
    • radial
    • Material
    • Alubecher
    • Temperature range
    • -40 ... +85
    • Durability
    • 2000 h
  • Interfaces
    • Connection
    • Snap-in soldering pins
  • Electrical values
    • Capacitance
    • 220 µF
    • Voltage
    • 200 V
  • Measures
    • Content spacing
    • 10 mm
    • Diameter
    • 22 mm
    • Height
    • 40,0 mm
  • Measuring range
    • Tolerance
    • 20 %
Datasheet/manual