Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSN 22.000/40 :: Snap-in electrolytic capacitor, 35x50 mm, 22,000 µF/40 V

Item-No.: BSN 22.000/40
€3,65
Category of goods: 1 = discountable

BSN 22.000/40

  • Product Description
  • Technical information
  • General
    • Type
    • Cup electrolytic capacitor
    • Mounting form
    • Radial
    • Material
    • Aluminium cup
    • Temperature range
    • -40 ... +85
    • Durability
    • 2000 h
  • Interfaces
    • Connection
    • Snap-in soldering pins
  • Measuring range
    • Capacitance
    • 22 mF
    • Tolerance
    • 20 %
  • Electrical values
    • Voltage
    • 40 V
  • Measures
    • Content spacing
    • 10 mm
    • Diameter
    • 35 mm
    • Height
    • 50,0 mm
Snap-in electrolytic capacitor for PCBs, 22,000 µF/50 V

Aluminium elecrolytic capacitor with solder pins, polarised, switch-proof and short-circuit proof. Small design, high AC load capacity, low ESR, low impedance.



Package weight : 0.074 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cup electrolytic capacitor
    • Mounting form
    • Radial
    • Material
    • Aluminium cup
    • Temperature range
    • -40 ... +85
    • Durability
    • 2000 h
  • Interfaces
    • Connection
    • Snap-in soldering pins
  • Measuring range
    • Capacitance
    • 22 mF
    • Tolerance
    • 20 %
  • Electrical values
    • Voltage
    • 40 V
  • Measures
    • Content spacing
    • 10 mm
    • Diameter
    • 35 mm
    • Height
    • 50,0 mm
Datasheet/manual