Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSA 6.800/40 :: Electrolytic capacitor, 35x53 mm 6800 µF/50 V

Item-No.: BSA 6.800/40
€12,70
Category of goods: 1 = discountable

BSA 6.800/40

  • Product Description
  • Technical information
  • General
    • Type
    • Cup electrolytic capacitor
    • Temperature range
    • 85
    • Durability
    • 2000 h
  • Electrical values
    • Capacitance
    • 6.800 µF
    • Voltage
    • 40 V
  • Measuring range
    • Tolerance
    • 20 %
  • Interfaces
    • Connection
    • Screw terminal
  • Measures
    • Diameter
    • 36 mm
    • Length
    • 53 mm

Electrolytic capacitor with screw connections, 6800 µF/50 Volt

For the highest standards in all application areas. Polarised, switch-proof and short-circuit proof. Maximum AC load, minimal impedance values, low ESR.



Manufacturer : JB CAPACITORS
Factory number : JMJ50V6800
Package weight : 0.085 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cup electrolytic capacitor
    • Temperature range
    • 85
    • Durability
    • 2000 h
  • Electrical values
    • Capacitance
    • 6.800 µF
    • Voltage
    • 40 V
  • Measuring range
    • Tolerance
    • 20 %
  • Interfaces
    • Connection
    • Screw terminal
  • Measures
    • Diameter
    • 36 mm
    • Length
    • 53 mm
Datasheet/manual