Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSA 4.700/63 :: Electrolytic capacitor, 35x80 mm, 4700 µF/63 V

Item-No.: BSA 4.700/63
€7,99
Category of goods: 1 = discountable

BSA 4.700/63

  • Product Description
  • Technical information
  • General
    • Type
    • Cup electrolytic capacitor
    • Mounting form
    • Radial
    • Material
    • Aluminium cup
    • Temperature range
    • -40 ... +85
    • Durability
    • 2000 h
  • Interfaces
    • Connection
    • Screw terminal
  • Measuring range
    • Capacitance
    • 4.7 mF
    • Tolerance
    • 20 %
  • Electrical values
    • Voltage
    • 63 V
  • Measures
    • Diameter
    • 35 mm
    • Height
    • 80,0 mm

Electrolytic capacitor with screw connections, 4700 µF/63 Volt

For the highest standards in all application areas. Polarised, switch-proof and short-circuit proof. Maximum AC load, minimal impedance values, low ESR.



Manufacturer : JB CAPACITORS
Package weight : 0.096 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cup electrolytic capacitor
    • Mounting form
    • Radial
    • Material
    • Aluminium cup
    • Temperature range
    • -40 ... +85
    • Durability
    • 2000 h
  • Interfaces
    • Connection
    • Screw terminal
  • Measuring range
    • Capacitance
    • 4.7 mF
    • Tolerance
    • 20 %
  • Electrical values
    • Voltage
    • 63 V
  • Measures
    • Diameter
    • 35 mm
    • Height
    • 80,0 mm
Datasheet/manual