0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSA 3.300/40 :: Electrolytic capacitor, 35x60 mm, 3300 µF/40 V

Item-No.: BSA 3.300/40
€6,99
Category of goods: 1 = discountable

BSA 3.300/40

  • Product Description
  • Technical information
  • General
    • Type
    • Cup electrolytic capacitor
    • Mounting form
    • Radial
    • Material
    • Aluminium cup
    • Temperature range
    • -40 ... +85
    • Durability
    • 2000 h
  • Interfaces
    • Connection
    • Screw terminal
  • Measuring range
    • Capacitance
    • 3.3 mF
    • Tolerance
    • 20 %
  • Electrical values
    • Voltage
    • 40 V
  • Measures
    • Diameter
    • 35 mm
    • Height
    • 60,0 mm
Electrolytic capacitor with screw connections, 3300 µF/40 Volt

For the highest standards in all application areas. Polarised, switch-proof and short-circuit proof. Maximum AC load, minimal impedance values, low ESR.



Package weight : 0.069 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cup electrolytic capacitor
    • Mounting form
    • Radial
    • Material
    • Aluminium cup
    • Temperature range
    • -40 ... +85
    • Durability
    • 2000 h
  • Interfaces
    • Connection
    • Screw terminal
  • Measuring range
    • Capacitance
    • 3.3 mF
    • Tolerance
    • 20 %
  • Electrical values
    • Voltage
    • 40 V
  • Measures
    • Diameter
    • 35 mm
    • Height
    • 60,0 mm
Datasheet/manual