reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BE LXS 390/400 :: Snap-in electrolytic capacitor, 25.4 x 45 mm, 390 µF, 400 V

Item-No.: BE LXS 390/400
€5,10
Category of goods: 1 = discountable

BE LXS 390/400

  • Product Description
  • Technical information
  • General
    • Type
    • Cup electrolytic capacitor
    • Tolerance
    • 20%
    • Material
    • Aluminium cup
    • Temperatur max.
    • -25 to +105°
    • Durability
    • 5.000 (105°)
  • Interfaces
    • Connection
    • Snap-in soldering pins
  • Electrical values
    • Capacitance
    • 390 µF
    • Voltage
    • 400 V
  • Measures
    • Ø
    • 25,4 mm
    • Height
    • 45 mm

High-capacity aluminium electrolytic capacitors

LXS series

Aluminium electrolytic capacitor with snap-in connections

• Suitable for solar power applications
• Service life: 5000 hours at 105°C
• Nominal voltage: 400 V
• Not resistant to solvents



Manufacturer : EUROPE CHEMI-CON
Factory number : ELXS401VSN391MQ45S
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cup electrolytic capacitor
    • Tolerance
    • 20%
    • Material
    • Aluminium cup
    • Temperatur max.
    • -25 to +105°
    • Durability
    • 5.000 (105°)
  • Interfaces
    • Connection
    • Snap-in soldering pins
  • Electrical values
    • Capacitance
    • 390 µF
    • Voltage
    • 400 V
  • Measures
    • Ø
    • 25,4 mm
    • Height
    • 45 mm
Datasheet/manual