Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BE 1.000/100 :: Electrolytic capacitor, 25x45 mm, 1000 µF/100 Volt

Item-No.: BE 1.000/100
€4,99
Category of goods: 1 = discountable

BE 1.000/100

  • Product Description
  • Technical information
  • General
    • Type
    • Cup electrolytic capacitor
    • Mounting form
    • radial
    • Material
    • Aluminium cup
    • Temperature range
    • -40 ... +85
    • Durability
    • 12000 h
  • Interfaces
    • Connection
    • Soldering pin mounting
  • Measuring range
    • Capacitance
    • 1.1 mF
    • Tolerance
    • 20 %
  • Electrical values
    • Voltage
    • 100 V
  • Measures
    • Diameter
    • 25 mm
    • Height
    • 45,0 mm

Electrolytic capacitor 1000 µF/100 Volt

Aluminium elecrolytic capacitor with solder pin mounting, polarised, switch-proof and short-circuit proof. Small design, high AC load capacity, low ESR, low impedance.



Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cup electrolytic capacitor
    • Mounting form
    • radial
    • Material
    • Aluminium cup
    • Temperature range
    • -40 ... +85
    • Durability
    • 12000 h
  • Interfaces
    • Connection
    • Soldering pin mounting
  • Measuring range
    • Capacitance
    • 1.1 mF
    • Tolerance
    • 20 %
  • Electrical values
    • Voltage
    • 100 V
  • Measures
    • Diameter
    • 25 mm
    • Height
    • 45,0 mm
Datasheet/manual