reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


4.700/100M8 :: Aluminium electrolytic capacitor, 4.700 µF/100 Volt

Item-No.: 4.700/100M8
€10,10
Category of goods: 1 = discountable

4.700/100M8

  • Product Description
  • Technical information
  • General
    • Type
    • Cup electrolytic capacitor
  • Interfaces
    • Connection
    • - Pole on housing
  • Electrical values
    • Capacitance
    • 4.700 µF
    • Voltage
    • 100 V
  • Measures
    • Ø
    • 40.0 mm
    • Height
    • 66.5 mm
  • Specials
    • Specification
    • M8 thread

Aluminium electrolytic capacitor with M8 thread 4.700 µF/ 100 Volt



Package weight : 0.1407 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cup electrolytic capacitor
  • Interfaces
    • Connection
    • - Pole on housing
  • Electrical values
    • Capacitance
    • 4.700 µF
    • Voltage
    • 100 V
  • Measures
    • Ø
    • 40.0 mm
    • Height
    • 66.5 mm
  • Specials
    • Specification
    • M8 thread
Datasheet/manual