Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


10.000/40M8 :: Aluminium electrolytic capacitor, 10,000 µF/40 V

Item-No.: 10.000/40M8
€7,60
Category of goods: 1 = discountable

10.000/40M8

  • Product Description
  • Technical information
  • General
    • Type
    • Cup electrolytic capacitor
    • Mounting form
    • Radial
    • Material
    • Aluminium cup
    • Temperature range
    • -40 ... +105
  • Interfaces
    • Connection
    • Screw terminal
  • Measuring range
    • Capacitance
    • 10 mF
    • Tolerance
    • -10 … +30% %
  • Electrical values
    • Voltage
    • 40 V
  • Measures
    • Diameter
    • 35.5 mm
    • Height
    • 51,0 mm

Aluminium electrolytic capacitor with M8 thread 10,000 µF/ 40 Volt



Package weight : 0.0684 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cup electrolytic capacitor
    • Mounting form
    • Radial
    • Material
    • Aluminium cup
    • Temperature range
    • -40 ... +105
  • Interfaces
    • Connection
    • Screw terminal
  • Measuring range
    • Capacitance
    • 10 mF
    • Tolerance
    • -10 … +30% %
  • Electrical values
    • Voltage
    • 40 V
  • Measures
    • Diameter
    • 35.5 mm
    • Height
    • 51,0 mm
Datasheet/manual