Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SM 2,2/50RAD :: Sub-miniature electrolytic capacitor, radial, 2.2 µF/50 volt

Item-No.: SM 2,2/50RAD
€0,03
Category of goods: 1 = discountable

SM 2,2/50RAD

  • Product Description
  • Technical information
  • General
    • Type
    • Subminiature electrolytic capacitor
    • Mounting form
    • Radial
    • Temperature range
    • -40 ... +85
    • Durability
    • 1000 h
  • Electrical values
    • Capacitance
    • 2.2 µF
    • Voltage
    • 50 V
    • Ripple Current
    • 18 mA
  • Measures
    • Content spacing
    • 1.5 mm
    • Diameter
    • 4.0 mm
    • Height
    • 7.0 mm
  • Measuring range
    • Tolerance
    • 20 %

Sub-miniature electrolytic capacitor, radial, 2.2 µF/50 volt



Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Subminiature electrolytic capacitor
    • Mounting form
    • Radial
    • Temperature range
    • -40 ... +85
    • Durability
    • 1000 h
  • Electrical values
    • Capacitance
    • 2.2 µF
    • Voltage
    • 50 V
    • Ripple Current
    • 18 mA
  • Measures
    • Content spacing
    • 1.5 mm
    • Diameter
    • 4.0 mm
    • Height
    • 7.0 mm
  • Measuring range
    • Tolerance
    • 20 %
Datasheet/manual