0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SM 0,1/63RAD :: Subminiature electrolytic capacitor, radial, 0.1 F/63 V

Item-No.: SM 0,1/63RAD
€0,03
Category of goods: 1 = discountable

SM 0,1/63RAD

  • Product Description
  • Technical information
  • General
    • Type
    • Subminiature electrolytic capacitor
    • Mounting form
    • Radial
    • Temperature range
    • -40 ... +85
    • Durability
    • 1000 h
  • Electrical values
    • Capacitance
    • 0.1 µF
    • Voltage
    • 63 V
    • Ripple Current
    • 4 mA
  • Measures
    • Content spacing
    • 1.5 mm
    • Diameter
    • 4.0 mm
    • Height
    • 7.0 mm
  • Measuring range
    • Tolerance
    • 20 %
    • Capacitance
    • 100 mF
Subminiature electrolytic capacitor, radial, 0.1 µF/63 V


Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Subminiature electrolytic capacitor
    • Mounting form
    • Radial
    • Temperature range
    • -40 ... +85
    • Durability
    • 1000 h
  • Electrical values
    • Capacitance
    • 0.1 µF
    • Voltage
    • 63 V
    • Ripple Current
    • 4 mA
  • Measures
    • Content spacing
    • 1.5 mm
    • Diameter
    • 4.0 mm
    • Height
    • 7.0 mm
  • Measuring range
    • Tolerance
    • 20 %
    • Capacitance
    • 100 mF
Datasheet/manual