0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST SI69G03 :: Topstar Sitness 20 fitness stool, purple


Topstar Swinghocker Sitness 20 Swinghocker violett

  • Product Description
  • Technical information
  • General
    • Model
    • Sitness 20
    • Color Fabric
    • violet
    • suggested seat time
    • 4 hours
  • Implementation
    • upholstery
    • 100% polyolefin
    • Color Frame
    • Chrome
    • Material Footbase
    • Steel
    • Seat Shape
    • Fungus
    • seat mechanism
    • Toplift
    • Backrest
    • Without
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Wheels
    • Base on rubber tyres
  • Measures
    • Seat Width
    • 40 cm
    • Seat Depth
    • 40 cm
    • Seat Height
    • 42 - 55 cm
  • Weights
    • Weight
    • 7.52 kg
Are you sitting comfortably?
The Topstar Sitness 20 work stool embodies the new dimension of sitting. Your pelvis is automatically aligned, relieving the load on the intervertebral discs and placing the spine in its natural S-shape.
The infinitely variable seat height adjustment with Toplift and the ergonomically round seat ensure comfort.

  • Stable stand with patented rubber tyre bearings (original Swiss Walser patent)
  • Lateral deflection
  • Pneumatically adjustable
  • Chrome foot plate



Manufacturer : TOPSTAR
Factory number : SI69G03
Package weight : 8.9 kg
RoHS : conform
Technical information
  • General
    • Model
    • Sitness 20
    • Color Fabric
    • violet
    • suggested seat time
    • 4 hours
  • Implementation
    • upholstery
    • 100% polyolefin
    • Color Frame
    • Chrome
    • Material Footbase
    • Steel
    • Seat Shape
    • Fungus
    • seat mechanism
    • Toplift
    • Backrest
    • Without
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Wheels
    • Base on rubber tyres
  • Measures
    • Seat Width
    • 40 cm
    • Seat Depth
    • 40 cm
    • Seat Height
    • 42 - 55 cm
  • Weights
    • Weight
    • 7.52 kg
Datasheet/manual