• Diagonal

  • Touch technology

  • Physical resolution

  • Processor Number

  • Processor Cores

  • Colour

  • HDMI


  • All-In-One PCs

  •  1 - 1 of  1  items. 
 
  • Type:

    All-in-One PC

  • Diagonal:

    58.4 cm

  • Diagonal:

    23 Inch

  • Touch technology:

    10-point touch screen

  • Physical resolution:

    1920 x 1080 Pixel

  • Processor:

    Intel® Core® i7

  • Processor Number:

    i7-6700

  • CPU speed:

    4.0 GHz

  • Processor Cores:

    4

  • Memory:

    8 GB DDR4

  • Memory:

    1000 GB

  • Operating system:

    Windows 10 Pro 64

  • Graphics:

    Intel® HD Graphics 530

  • Colour:

    Silver/black

  • Power supply:

    350 W

  • Chip set:

    Intel® H170

  • Memory banks:

    2x (2x assigned)

  • Drive:

    Without

  • Audio:

    onBoard

  • HDMI:

    1x

  • LAN:

    10/100/1000, onBoard

  • Wireless:

    802.11ac

  • Bluetooth:

    4.0

  • USB:

    2x USB 3.0, 2x USB 2.0

  • Line-OUT:

    Yes

  • Headphone jack:

    Yes

  • Microphone port:

    Yes

  • Speaker:

    2x 4 W, 1x 10 W Subwoofer

  • Card reader:

    SD/SDHC/SDXC

  • Technology:

    HP High Resolution Camera, 4416 x 3312 (14 MP)

  • Design:

    Includes DLP projector, 1280 x 800, 200 lumen

  • Specification:

    Intel® RealSense™ 3D Camera

  • Keyboard:

    Incl.

  • Mouse:

    Incl.

  • Width:

    576 mm

  • Depth:

    604 mm

  • Height:

    593 mm

  • Weight:

    15.3 kg

  • Warranty:

    3 year(s)

  • Service:

    On site

  • Mains voltage input:

    100 - 240 V AC

  • Mains frequency:

    50/60 Hz

Weight incl.:

22.70 kg