Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMS M3375FD :: 4-in-1 multifunction laser printer with LAN, duplex


Samsung ProXpress M3375FD Multifunktionsgerät

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunctional laser printer
    • Media size (up to)
    • A4
    • Duty cycle (max.)
    • 50000 Pages per month
    • Processor
    • Samsung 600 MHz
    • Pages/min black
    • 33
    • Memory
    • 256 MB
    • Paper capacity
    • 250 Sheets
    • Noise
    • 26 - 55 dB
    • Scanning
    • Up to 4,800 dpi
    • Copy
    • 600 x 600 dpi, 33 pages/min
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Display
    • Resolution
    • 1200 x 1200 dpi
    • Display
    • 4 lines
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • <10 sec.
    • Fax
    • 33,600 bps laser fax, 200 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 700 W
    • Power input (Standby)
    • 1.1 W
  • Measures
    • Width
    • 415 mm
    • Depth
    • 421 mm
    • Height
    • 449 mm
  • Weights
    • Weight
    • 15.2 kg
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 1 year(s)
    • Service
    • On site
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

  • Powerful thanks to 600 MHz processor & 256 MB RAM

  • Network, fax & duplex included

  • Cost-effective thanks to separate toner/drum system


Higher quality print output
The readability of printed documents is increased by ReCP technology; thin lines are represented more clearly and the contours of negative text are rendered more sharply. The ProXpress M3375 series provides solid, sharp prints and scans with an effective print resolution of up to 1200 x 1200 dpi.

Additional printing options for professional-quality documents
The printer's multi-purpose magazine supports media up to a weight of 200 g/m², opening up many more printing options for professional documents. With the multi-purpose magazine, a wide variety of labels, boxes and envelopes can be printed with ease. With this function, you no longer need to spend time feeding the different types of media in individually.

Easy Eco Driver
The Easy Eco Driver software, which was given the "Outstanding Achievement in Innovation Award" in 2012 by Buyers Laboratory (BLI), reduces toner consumption by up to 20 per cent. The software also reduces power consumption. The user can remove images, convert bitmaps into sketches and remove text in toner saving mode to lower toner consumption.

Central control of printer use saves resources
Central control of printer use is activated through the print job tracking function in SyncThru™ Admin and allows managers to assign users to a specific printer. Users can also be assigned quantity quotas for printing and copying on specific printers.

Problem-free secure printing
The ProXpress M3375 series enables secure printing using the integrated numeric keypad, allowing users to protect personal or confidential documents. If this function is enabled, users must enter a password to be able to run the print job.

More options for laser toner cartridges, more choice for cost reduction
The ProXpress M3325 series offers various options for toner cartridges, starting from the standard cartridge with a typical yield of 3000 standard pages to toner cartridges with an extremely high yield of 15,000 standard pages. This helps any company to meet its costs per page reduction targets. A separate toner system consists of an image unit and a toner cartridge, which are designed as independent units and thus can be replaced separately if required. This separate toner system is the preferred choice for cost-conscious businesses with low print volumes.

Convenient mobile printing — optimised for many types of companies
The Samsung MobilePrint application supports employees with wireless printing from their mobile devices. Users do not need to install new drivers or configure network settings. Office employees can simply download the MobilePrint app from the Google® Play Store (for Android™) or from the Apple Store® (for iOS®). After downloading the app, the mobile device automatically detects compatible Samsung printers close by. The ProXpress M3375 series can handle virtually all file types, including text documents, images and web pages. Users can also access printers using Google Cloud Print™4 via a Google account. Emails, photos, PDF files and messages from social networks, such as Facebook® posts and Twitter® tweets, can be printed, faxed and shared. Google Cloud Print4 works on smartphones, tablets, notebooks, PCs and other devices with an Internet connection.

Easy Printer Manager
Easy Printer Manager supports companies by providing a system for the remote management of functions such as the One Touch Eco button and settings for copying, scanning and faxing. Several devices can be monitored and managed using the Easy Printer Manager. Companies can also monitor the printer status (error messages including warnings such as "No paper", "No toner" or "Paper jam").

One Touch Eco button
Thanks to the One Touch Eco button, companies save money on toner and paper. With the One Touch Eco button, 2-up printing (two pages on one sheet) and duplex printing (printing on both sides) are automatically activated. Users can also skip blank pages when printing, which conserves toner. These economical settings can be adjusted in the Easy Printer Manager.



Manufacturer : SAMSUNG
Factory number : SL-M3375FD/SEE
Package weight : 18.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunctional laser printer
    • Media size (up to)
    • A4
    • Duty cycle (max.)
    • 50000 Pages per month
    • Processor
    • Samsung 600 MHz
    • Pages/min black
    • 33
    • Memory
    • 256 MB
    • Paper capacity
    • 250 Sheets
    • Noise
    • 26 - 55 dB
    • Scanning
    • Up to 4,800 dpi
    • Copy
    • 600 x 600 dpi, 33 pages/min
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Display
    • Resolution
    • 1200 x 1200 dpi
    • Display
    • 4 lines
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • <10 sec.
    • Fax
    • 33,600 bps laser fax, 200 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 700 W
    • Power input (Standby)
    • 1.1 W
  • Measures
    • Width
    • 415 mm
    • Depth
    • 421 mm
    • Height
    • 449 mm
  • Weights
    • Weight
    • 15.2 kg
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 1 year(s)
    • Service
    • On site
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual