Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KYO FS1220MFP :: 3-in-1 multifunctional laser printer


Kyocera FS-1220MFP

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunctional laser printer
    • Media size (up to)
    • A4
    • Resolution
    • 1800 x 600 dpi
    • Duty cycle (max.)
    • 10000 Pages per month
    • Processor
    • ARM 390 MHz
    • Pages/min black
    • 20
    • Memory
    • 64 MB
    • Paper capacity
    • 250 Sheets
    • Noise
    • 50 dB
    • Scanning
    • Up to 600 dpi
    • Copy
    • Yes, 20 pages/min
    • Colour
    • Grey/black
    • Apple
    • Compatible
  • Interfaces
    • USB
    • 2.0
  • Implementation
    • Warm-up time
    • <20 sec.
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 315 W
    • Power input (Standby)
    • 3 W
  • Display
    • Display
    • Yes
  • Measures
    • Width
    • 390 mm
    • Depth
    • 333 mm
    • Height
    • 317 mm
  • Weights
    • Weight
    • 8.7 kg
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The FS-1220MFP provides multiple functions in the smallest space for any PC workstation. Expand your document processing options with its printing, copying and scanning functions. The FS-1220MFP is also extremely economical. The
particularly low consumption of the ECOSYS printing technology means the FS-1220MFP has the lowest printing costs in this class.

  • Lowest printing costs in class

  • Up to 20 A4 pages per minute (print/copy)

  • Up to 18 monochrome scans or 6 colour scans per minute

  • 250-sheet paper tray

  • Quiet mode for low noise levels

  • Compact size and small footprint

  • Can be used on Windows and Mac operating systems

  • 2-year warranty with pick-up service




Manufacturer : KYOCERA
Factory number : 1102M43NL0
Package weight : 11.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunctional laser printer
    • Media size (up to)
    • A4
    • Resolution
    • 1800 x 600 dpi
    • Duty cycle (max.)
    • 10000 Pages per month
    • Processor
    • ARM 390 MHz
    • Pages/min black
    • 20
    • Memory
    • 64 MB
    • Paper capacity
    • 250 Sheets
    • Noise
    • 50 dB
    • Scanning
    • Up to 600 dpi
    • Copy
    • Yes, 20 pages/min
    • Colour
    • Grey/black
    • Apple
    • Compatible
  • Interfaces
    • USB
    • 2.0
  • Implementation
    • Warm-up time
    • <20 sec.
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 315 W
    • Power input (Standby)
    • 3 W
  • Display
    • Display
    • Yes
  • Measures
    • Width
    • 390 mm
    • Depth
    • 333 mm
    • Height
    • 317 mm
  • Weights
    • Weight
    • 8.7 kg
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)