Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRO MFC1910W :: 4-in-1 multifunction laser printer with WLAN


Brother MFC-1910W

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunctional laser printer
    • Media size (up to)
    • A4
    • Resolution
    • 2400 x 600 dpi
    • Duty cycle (max.)
    • 9000 Pages per month
    • Processor
    • 200 MHz
    • Pages/min black
    • 20
    • Memory
    • 32 MB
    • Paper capacity
    • 150 Sheets
    • Noise
    • 51 dB
    • Scanning
    • 600 x 1200 dpi
    • Copy
    • Yes, 20 pages/min
    • Colour
    • Grey/black
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Implementation
    • Duplex-unit
    • Manually
    • Warm-up time
    • <18 sec.
    • Fax
    • 14,400 bps laser fax, 99 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Electrical values
    • Power input (operation)
    • 380 W
    • Power input (Standby)
    • 40 W
  • Display
    • Display
    • 2 lines
  • Measures
    • Width
    • 385 mm
    • Depth
    • 340 mm
    • Height
    • 283 mm
  • Weights
    • Weight
    • 8.0 kg
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 3 year(s)
Effortless print, copy, scan and fax
  • Print, copy, scan and fax

  • Up to 20ppm print speed

  • Wireless ready

  • 2,400 x 600dpi resolution

  • 150-sheet paper tray

  • Innovative anti-jam technology


The Brother MFC-1910W is stylishly designed and compact enough to fit onto a shelf or workstation. It produces outputs with the speed and quality you would expect from a more expensive machine.

Installation is very easy – connect using wireless or the USB cable, and you will be printing in no time. Plus innovative Anti-Jam technology allows you to print wirelessly with no hassle. You will also be able to print at speeds of up to 20 pages per minute (ppm), and your first page will come out in less than 10 seconds.



Manufacturer : BROTHER
Factory number : MFC1910WG1
Package weight : 10 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunctional laser printer
    • Media size (up to)
    • A4
    • Resolution
    • 2400 x 600 dpi
    • Duty cycle (max.)
    • 9000 Pages per month
    • Processor
    • 200 MHz
    • Pages/min black
    • 20
    • Memory
    • 32 MB
    • Paper capacity
    • 150 Sheets
    • Noise
    • 51 dB
    • Scanning
    • 600 x 1200 dpi
    • Copy
    • Yes, 20 pages/min
    • Colour
    • Grey/black
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Implementation
    • Duplex-unit
    • Manually
    • Warm-up time
    • <18 sec.
    • Fax
    • 14,400 bps laser fax, 99 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Electrical values
    • Power input (operation)
    • 380 W
    • Power input (Standby)
    • 40 W
  • Display
    • Display
    • 2 lines
  • Measures
    • Width
    • 385 mm
    • Depth
    • 340 mm
    • Height
    • 283 mm
  • Weights
    • Weight
    • 8.0 kg
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 3 year(s)