Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON XP-960 :: 3-in-1 multifunction printer A3 with LAN/WIFI, duplex


Epson Expression Photo XP-960

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunction printer
    • Media size (up to)
    • A3
    • Resolution
    • 5760 x 1440 dpi
    • Pages/min black
    • 28
    • Pages/min coulor
    • 28
    • Photo printing
    • 11 sec.
    • Technology
    • Micro Piezo - printing technology
    • Paper capacity
    • 120 Sheets
    • Design
    • CD/DVD printing insert
    • Scanning
    • 4800 x 4800 dpi
    • Copy
    • Yes, up to 28 pages/min (b/w), 28 pages (colour)
    • Noise
    • 36 dB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Apple
    • Apple AirPrint
  • Implementation
    • Duplex-unit
    • Automatic
    • Card reader
    • Yes
    • CD-/DVD-print
    • Yes
    • Ink
    • Single ink (6 cartridges)
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100 Base Tx
    • Wireless
    • Wi-Fi
  • Display
    • Display
    • Touch panel, 10.9 cm with colour display
  • Electrical values
    • Power input (printing)
    • 17 W
    • Power input (Standby)
    • 1.2 W
  • Measures
    • Width
    • 479 mm
    • Depth
    • 356 mm
    • Height
    • 148 mm
  • Weights
    • Weight
    • 8.7 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 220 -240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
All-in-one with A3 printing

  • Compact Photo all-in-one: Print in sizes up to A3, scan and copy up to A4.
  • Mobile printing: Freedom to print and scan from almost anywhere1
  • Claria Photo HD Ink: Superior-quality, long-lasting photographs
  • Dual paper trays: One for A4 and another for photo paper
  • 10.9cm touch-screen: Clear navigation and PC-free printing from a memory card


HD-quality prints
Epson’s six-colour Claria Photo HD Ink is ideal if you are looking to produce superior-quality, long-lasting photographs, as it delivers smooth tonal gradations, deep natural blacks and rich, vibrant colours.

Mobile printing
Whether using a smartphone or tablet, the iPrint app1 can be downloaded to a range of devices for truly wireless printing and scanning. The possibilities don’t end there, with Epson Email Print1, it is possible to print from anywhere in the world1 by simply emailing documents and photos directly to the printer. For creative-minded people the Creative Print1 app can access Facebook photos, create custom greeting cards and stationery, and even turn photos into colouring book templates. For added versatility, Wi-Fi Direct allows easy printing from compatible wireless devices without the need for a network connection.

Easy to use
A 10.9cm interactive LCD touch-screen makes navigation and printing directly from memory card quick and simple. For even easier operation, a motorised control panel and output tray mean truly hassle-free printing.

Advanced control
Switching between photo and A4-sized prints is easy with two front-loading paper trays. Printing onto thicker media in sizes up to A3 is possible with the rear speciality media feed, while printing directly onto suitable CDs/DVDs is also possible. A4 duplex printing helps save time and reduce paper usage.

  1. Epson iPrint and Epson Creative Print require a wireless connection and the Epson printing apps. Epson Email print and Epson scan-to-cloud require an internet connection. For more information, supported languages and devices, please visit www.epsonconnect.eu.



Manufacturer : EPSON
Factory number : C11CE82402
Package weight : 10.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunction printer
    • Media size (up to)
    • A3
    • Resolution
    • 5760 x 1440 dpi
    • Pages/min black
    • 28
    • Pages/min coulor
    • 28
    • Photo printing
    • 11 sec.
    • Technology
    • Micro Piezo - printing technology
    • Paper capacity
    • 120 Sheets
    • Design
    • CD/DVD printing insert
    • Scanning
    • 4800 x 4800 dpi
    • Copy
    • Yes, up to 28 pages/min (b/w), 28 pages (colour)
    • Noise
    • 36 dB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Apple
    • Apple AirPrint
  • Implementation
    • Duplex-unit
    • Automatic
    • Card reader
    • Yes
    • CD-/DVD-print
    • Yes
    • Ink
    • Single ink (6 cartridges)
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100 Base Tx
    • Wireless
    • Wi-Fi
  • Display
    • Display
    • Touch panel, 10.9 cm with colour display
  • Electrical values
    • Power input (printing)
    • 17 W
    • Power input (Standby)
    • 1.2 W
  • Measures
    • Width
    • 479 mm
    • Depth
    • 356 mm
    • Height
    • 148 mm
  • Weights
    • Weight
    • 8.7 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 220 -240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual