Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON XP-442 :: 3 in 1 MFP / Wi-Fi

Item-No.: EPSON XP-442
Colour:

€71,95




Epson Expression Home XP-442

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunction printer
    • Media size (up to)
    • A4
    • Resolution
    • 5760 x 1440 dpi
    • Pages/min black
    • 10
    • Pages/min coulor
    • 4.5
    • Photo printing
    • 38 sec.
    • Technology
    • Micro Piezo - printing technology
    • Paper capacity
    • 100 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Assembly
    • Printing/scanning from/to iPhone/iPad/iPod Touch
    • Noise
    • 37 dB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Apple
    • Mac OS X 10.6.8 or later
  • Implementation
    • Duplex-unit
    • Manually
    • Card reader
    • Yes
    • Ink
    • Single ink (4 cartridges)
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • Wi-Fi / Wi-Fi Direct
  • Display
    • Display
    • Touch panel, 6.8 cm colour display
  • Electrical values
    • Power input (printing)
    • 13 W
    • Power input (Standby)
    • 1.6 W
  • Measures
    • Width
    • 390 mm
    • Depth
    • 300 mm
    • Height
    • 146 mm
  • Weights
    • Weight
    • 4.3 kg
  • Features
    • Windows
    • Windows 10/8.1/8/7/XP/XP64/Vista
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
  • Small-in-one - Save space, money and time
  • Wi-Fi and Wi-Fi Direct - Wireless printing with or without a network
  • Mobile printing - Freedom to print and scan from almost anywhere
  • 6.8cm colour LCD screen - For copying, scanning and PC-free printing from a memory card
  • Claria Home Ink - Save money with individual inks - only replace the colour used


Save space, money and time with this Epson small-in-one, featuring individual inks, mobile printing and a large colour LCD screen.

If you’re looking for a high-quality, cost-effective printer for the home, our XP-442 small-in-one is sure to tick all the boxes. Smart savings can be made with this printer, as you only ever replace the colour used. What’s more, it gives you plenty of choice as Epson Connect has lots of mobile printing options. You don’t even need a PC to print photos; just insert a memory card into the slot.

Efficient & affordable
Be smart with your money and choose a printer that will continue to deliver great value. The XP-442 uses individual inks, so you only replace the colour used, saving on costs. There’s no compromise either, it’s designed to produce crisp, clear text and glossy, lab-quality photos.

Mobile printing
Whether using a smartphone or tablet, the iPrint app can be downloaded to a range of devices for truly wireless printing and scanning. The possibilities don’t end there, with Epson Email Print1 it is possible to print from almost anywhere in the world by simply emailing documents and photos directly to the printer. For creative-minded people, the Creative Print app can print photos directly from Facebook, create custom greeting cards and stationery, and even turn photos into colouring book templates. For added versatility, Wi-Fi Direct allows easy printing from compatible wireless devices without the need for a network connection.

PC-free printing
Simply slot in a memory card and use the large 6.8cm colour LCD screen and helpful menu prompts to print your photos without a PC.

Space saving
Stylish and compact - the XP-442's small and lightweight design means it doesn't take up much valuable desk space.



Manufacturer : EPSON
Factory number : C11CF30403
Package weight : 5.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunction printer
    • Media size (up to)
    • A4
    • Resolution
    • 5760 x 1440 dpi
    • Pages/min black
    • 10
    • Pages/min coulor
    • 4.5
    • Photo printing
    • 38 sec.
    • Technology
    • Micro Piezo - printing technology
    • Paper capacity
    • 100 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Assembly
    • Printing/scanning from/to iPhone/iPad/iPod Touch
    • Noise
    • 37 dB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Apple
    • Mac OS X 10.6.8 or later
  • Implementation
    • Duplex-unit
    • Manually
    • Card reader
    • Yes
    • Ink
    • Single ink (4 cartridges)
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • Wi-Fi / Wi-Fi Direct
  • Display
    • Display
    • Touch panel, 6.8 cm colour display
  • Electrical values
    • Power input (printing)
    • 13 W
    • Power input (Standby)
    • 1.6 W
  • Measures
    • Width
    • 390 mm
    • Depth
    • 300 mm
    • Height
    • 146 mm
  • Weights
    • Weight
    • 4.3 kg
  • Features
    • Windows
    • Windows 10/8.1/8/7/XP/XP64/Vista
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual