Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON XP-345 :: 3 in 1 MFP / Wi-Fi

Item-No.: EPSON XP-345
Colour:

€69,90




Epson Expression Home XP-345

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunction printer
    • Media size (up to)
    • A4
    • Pages/min black
    • 10
    • Pages/min coulor
    • 4.5
    • Photo printing
    • 38 sec.
    • Technology
    • Micro Piezo - printing technology
    • Paper capacity
    • 100 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Noise
    • 36 dB
    • Colour
    • White
    • Accessory
    • Incl. ink cartridges, connection cable
  • Display
    • Resolution
    • 5760 x 1440 dpi
    • Display
    • 3.7 cm colour display
  • Implementation
    • Duplex-unit
    • Manually
    • Card reader
    • Yes
    • Ink
    • Single ink (4 cartridges)
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • Wi-Fi / Wi-Fi Direct
  • Electrical values
    • Power input (printing)
    • 13 W
    • Power input (Standby)
    • 1.6 W
  • Measures
    • Width
    • 390 mm
    • Depth
    • 300 mm
    • Height
    • 146 mm
  • Weights
    • Weight
    • 4.3 kg
  • Features
    • Windows
    • Windows 10/8.1/8/7/XP/XP64/Vista
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
  • Small-in-one - Save space, money and time
  • Wi-Fi and Wi-Fi Direct - Wireless printing with or without a network
  • Mobile printing - Freedom to print and scan from almost anywhere
  • 3.7cm colour LCD screen - For copying, scanning and PC-free printing from a memory card
  • Claria Home Ink - Save money with individual inks - only replace the colour used


Save space, money and time with this Epson small-in-one, featuring individual inks, mobile printing and colour LCD screen.

Printing can be both cost-effective and high-quality, our XP-345 is the proof. It uses individual inks so only the colour used needs to be replaced, offering great savings. As part of the small-in-one range, it compactly packs in lots of features and it’s stylish too.
You’re sure to find using this printer a liberating experience as there’s a range of mobile printing options with Epson Connect.

Efficient & affordable
Here’s an impressive all rounder you can rely on. With Epson’s Claria Home Inks, this small-in-one is ideal for producing both crisp, clear text, and glossy, labquality photos. It’s also really economical as it uses individual ink cartridges, so you only have to replace the used colour, saving on costs.

Mobile printing
Whether using a smartphone or tablet, the iPrint app can be downloaded to a range of devices for truly wireless printing and scanning. The possibilities don’t end there, with Epson Email Print it is possible to print from almost anywhere in the world by simply emailing documents and photos directly to the printer. For creative-minded people, the Creative Print1 app can print photos directly from Facebook, create custom greeting cards and stationery, and even turn photos into colouring book templates. For added versatility, Wi-Fi Direct allows easy printing from compatible wireless devices without the need for a network connection.

PC-free printing
Simply slot in a memory card and use the 3.7cm colour LCD screen and helpful menu prompts to print your photos without a PC.

Space saving
Stylish and compact - the XP-345's small and lightweight design means it doesn't take up much valuable desk space.



Manufacturer : EPSON
Factory number : C11CF31404
Package weight : 5.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunction printer
    • Media size (up to)
    • A4
    • Pages/min black
    • 10
    • Pages/min coulor
    • 4.5
    • Photo printing
    • 38 sec.
    • Technology
    • Micro Piezo - printing technology
    • Paper capacity
    • 100 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Noise
    • 36 dB
    • Colour
    • White
    • Accessory
    • Incl. ink cartridges, connection cable
  • Display
    • Resolution
    • 5760 x 1440 dpi
    • Display
    • 3.7 cm colour display
  • Implementation
    • Duplex-unit
    • Manually
    • Card reader
    • Yes
    • Ink
    • Single ink (4 cartridges)
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • Wi-Fi / Wi-Fi Direct
  • Electrical values
    • Power input (printing)
    • 13 W
    • Power input (Standby)
    • 1.6 W
  • Measures
    • Width
    • 390 mm
    • Depth
    • 300 mm
    • Height
    • 146 mm
  • Weights
    • Weight
    • 4.3 kg
  • Features
    • Windows
    • Windows 10/8.1/8/7/XP/XP64/Vista
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual