Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON WF2630WF :: 4-in-1 multifunction printer with WIFI


Epson WorkForce WF-2630WF

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunction printer
    • Media size (up to)
    • A4
    • Pages/min black
    • 9
    • Pages/min coulor
    • 4.7
    • Duty cycle (max.)
    • 3000 Pages per month
    • Technology
    • Variable-Sized Droplet Technology
    • Paper capacity
    • 100 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Copy
    • Yes, up to 34 pages/min (b/w), 18 pages (colour)
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Apple
    • Compatible
  • Display
    • Resolution
    • 5760 x 1440 dpi
    • Display
    • 5.6 cm colour display
  • Implementation
    • Duplex-unit
    • Manually
    • Ink
    • Single ink (4 cartridges)
    • Fax
    • 33.6 kbps, 60 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Electrical values
    • Power input (printing)
    • 11 W
    • Power input (Standby)
    • 1.7 W
  • Measures
    • Width
    • 392 mm
    • Depth
    • 377 mm
    • Height
    • 221 mm
  • Weights
    • Weight
    • 5.8 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

4-in-1 multifunction device with WIFI
  • Functions: printing/scanning/copying/faxing

  • Number of inks: 4

  • Print resolution: 5760 x 1440 dpi

  • Speed (ISO): 9 pages/min. in black and white, 4.7 pages/min. in colour

  • Interfaces: USB2.0, WIFI, WiFi Direct

  • Paper tray: 100 sheets of A4 or 20 sheets of photo paper

  • Duplex printing: manual

  • Mobile printing functions: Email Print, AppleAirPrint, iPrint, Google Cloud Print




Manufacturer : EPSON
Factory number : C11CE36402
Package weight : 7.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunction printer
    • Media size (up to)
    • A4
    • Pages/min black
    • 9
    • Pages/min coulor
    • 4.7
    • Duty cycle (max.)
    • 3000 Pages per month
    • Technology
    • Variable-Sized Droplet Technology
    • Paper capacity
    • 100 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Copy
    • Yes, up to 34 pages/min (b/w), 18 pages (colour)
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Apple
    • Compatible
  • Display
    • Resolution
    • 5760 x 1440 dpi
    • Display
    • 5.6 cm colour display
  • Implementation
    • Duplex-unit
    • Manually
    • Ink
    • Single ink (4 cartridges)
    • Fax
    • 33.6 kbps, 60 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Electrical values
    • Power input (printing)
    • 11 W
    • Power input (Standby)
    • 1.7 W
  • Measures
    • Width
    • 392 mm
    • Depth
    • 377 mm
    • Height
    • 221 mm
  • Weights
    • Weight
    • 5.8 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual