Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON MG3650 WS :: 3-in-1 multifunction printer with WIFI, duplex

Item-No.: CANON MG3650 WS
Colour:

€64,95




Canon PIXMA MG3650

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunction printer
    • Media size (up to)
    • A4
    • Resolution
    • 4800 x 1200 dpi
    • Pages/min black
    • 9.9
    • Pages/min coulor
    • 5.7
    • Photo printing
    • 44 sec.
    • Technology
    • Fine print head
    • Paper capacity
    • 100 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Copy
    • Yes, up to 2.7 pages/min
    • Assembly
    • Printing/scanning from/to iPhone/iPad/iPod Touch
    • Noise
    • 43 dB
    • Colour
    • White
    • Accessory
    • Incl. ink cartridges, connection cable
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • 2 ink cartridges
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • Wi-Fi
  • Electrical values
    • Power input (Standby)
    • 1.4 W
  • Measures
    • Width
    • 449 mm
    • Depth
    • 304 mm
    • Height
    • 152 mm
  • Weights
    • Weight
    • 5.4 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

Multifunction WIFI system with easy connection to mobile devices and cloud services
  • Design and print beautiful borderless photos

  • Print from and scan to smartphones/tablets

  • Connect easily to the cloud with PIXMA Cloud Link

  • Save costs with optional XL inks

  • Creatively design personalised greeting cards


With this compact multifunction WIFI system, connecting to mobile devices and the cloud is simple. It enables fast, high-quality prints, copies and scans, plus two-sided printing and optional XL ink cartridges.

Included:
  • Printer

  • Mains cable

  • User manuals and other documentation

  • FINE printhead with ink

  • Setup CD-ROM




Manufacturer : CANON
Factory number : 0515C026
Package weight : 6.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunction printer
    • Media size (up to)
    • A4
    • Resolution
    • 4800 x 1200 dpi
    • Pages/min black
    • 9.9
    • Pages/min coulor
    • 5.7
    • Photo printing
    • 44 sec.
    • Technology
    • Fine print head
    • Paper capacity
    • 100 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Copy
    • Yes, up to 2.7 pages/min
    • Assembly
    • Printing/scanning from/to iPhone/iPad/iPod Touch
    • Noise
    • 43 dB
    • Colour
    • White
    • Accessory
    • Incl. ink cartridges, connection cable
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • 2 ink cartridges
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • Wi-Fi
  • Electrical values
    • Power input (Standby)
    • 1.4 W
  • Measures
    • Width
    • 449 mm
    • Depth
    • 304 mm
    • Height
    • 152 mm
  • Weights
    • Weight
    • 5.4 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual