Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON MG3052 :: 3-in-1 multifunction printer with WIFI


Canon PIXMA MG3052 Grau

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunction printer
    • Media size (up to)
    • A4
    • Resolution
    • 4800 x 600 dpi
    • Pages/min black
    • 8
    • Pages/min coulor
    • 4
    • Paper capacity
    • 60 Sheets
    • Scanning
    • 600 x 1200 dpi
    • Copy
    • Yes, up to 2.1 pages/min.
    • Noise
    • 46.5 dB
    • Colour
    • Grey
    • Accessory
    • Incl. ink cartridges, connection cable
    • Apple
    • Compatible
  • Implementation
    • Duplex-unit
    • Manually
    • Ink
    • 2 ink cartridges
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Electrical values
    • Power input (printing)
    • 10 W
    • Power input (Standby)
    • 1.6 W
  • Measures
    • Width
    • 426 mm
    • Depth
    • 305 mm
    • Height
    • 145 mm
  • Weights
    • Weight
    • 3.5 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

Multifunction system for printing, scanning and copying with smartphone and cloud connectivity.

This multifunctional colour system for printing, scanning and copying with WIFI and cloud connectivity is ideal for home users who like to choose to print from their smartphone, tablet, computer or from the camera itself.

Highlights
  • Wirelessly print documents or photos from a PC, mobile device or compatible camera

  • Print speed: 8/4 ISO-pages/minute (BW/colour)

  • Automatic power on/off for increased energy efficiency

  • Access point mode for wireless printing or scanning from your mobile device without a wireless network

  • Print documents from storage services such as Google Drive or Dropbox

  • Scan to PDF function with built-in text recognition

  • Print photos in square format 13 x 13 cm (5 x 5 inches)

  • Canon Software MyImage Garden to print photos and images from full-HD movies, scan and access online services




Manufacturer : CANON
Factory number : 1346C046AA
Package weight : 4.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunction printer
    • Media size (up to)
    • A4
    • Resolution
    • 4800 x 600 dpi
    • Pages/min black
    • 8
    • Pages/min coulor
    • 4
    • Paper capacity
    • 60 Sheets
    • Scanning
    • 600 x 1200 dpi
    • Copy
    • Yes, up to 2.1 pages/min.
    • Noise
    • 46.5 dB
    • Colour
    • Grey
    • Accessory
    • Incl. ink cartridges, connection cable
    • Apple
    • Compatible
  • Implementation
    • Duplex-unit
    • Manually
    • Ink
    • 2 ink cartridges
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Electrical values
    • Power input (printing)
    • 10 W
    • Power input (Standby)
    • 1.6 W
  • Measures
    • Width
    • 426 mm
    • Depth
    • 305 mm
    • Height
    • 145 mm
  • Weights
    • Weight
    • 3.5 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual