0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON MG2555S :: 3-in-1 multifunctional printer


Canon PIXMA MG2955s

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunction printer
    • Media size (up to)
    • A4
    • Resolution
    • 4800 x 600 dpi
    • Pages/min black
    • 8
    • Pages/min coulor
    • 4
    • Paper capacity
    • 60 Sheets
    • Scanning
    • 600 x 1200 dpi
    • Copy
    • Yes, up to 1.6 pages/min
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Apple
    • Compatible
  • Implementation
    • Duplex-unit
    • Manually
    • Ink
    • 2 ink cartridges
  • Interfaces
    • USB
    • 2.0
  • Electrical values
    • Power input (printing)
    • 9 W
    • Power input (Standby)
    • 1.0 W
  • Measures
    • Width
    • 426 mm
    • Depth
    • 306 mm
    • Height
    • 145 mm
  • Weights
    • Weight
    • 3.5 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
A compact multifunctional system for printing, scanning and copying at home with top-quality results.

An ideal multifunctional system for everyday printing, scanning and copying tasks. From bulky text documents to family photos, the compact Canon PIXMA MG2555S multifunctional system has been designed especially for easy use.

Highlights
  • Compact and affordable multifunctional system for printing, scanning and copying
  • FINE printheads with ink ensure fast and high-quality printing results
  • Print speed: 8/4 ISO-pages/minute (BW/colour)
  • Automatic power on/off for increased energy efficiency
  • Quiet mode significantly reduces the operating noise and enables particularly quiet printing at home
  • Scan to PDF function with built-in text recognition
  • Canon "My Image Garden" software for printing photos and images from full-HD movies, for scanning and for accessing online services
  • Get creative with the Canon CREATIVE PARK PREMIUM software



Manufacturer : CANON
Factory number : 0727C026BA
Package weight : 4.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunction printer
    • Media size (up to)
    • A4
    • Resolution
    • 4800 x 600 dpi
    • Pages/min black
    • 8
    • Pages/min coulor
    • 4
    • Paper capacity
    • 60 Sheets
    • Scanning
    • 600 x 1200 dpi
    • Copy
    • Yes, up to 1.6 pages/min
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Apple
    • Compatible
  • Implementation
    • Duplex-unit
    • Manually
    • Ink
    • 2 ink cartridges
  • Interfaces
    • USB
    • 2.0
  • Electrical values
    • Power input (printing)
    • 9 W
    • Power input (Standby)
    • 1.0 W
  • Measures
    • Width
    • 426 mm
    • Depth
    • 306 mm
    • Height
    • 145 mm
  • Weights
    • Weight
    • 3.5 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual