reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON MB5150 :: Multifunction colour inkjet printer


Canon MAXIFY MB5150

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunction printer
    • Media size (up to)
    • A4
    • Pages/min black
    • 24
    • Pages/min coulor
    • 15.5
    • Technology
    • Fine print head
    • Paper capacity
    • 250 Sheets
    • Scanning
    • 1200 x 1200 dpi
    • Copy
    • Yes, up to 22 pages/min. (BW), 11.5 pages (colour)
    • Assembly
    • Printing/scanning from/to iPhone/iPad/iPod Touch
    • Noise
    • 56 dB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Apple
    • Compatible
  • Display
    • Resolution
    • 600 x 1200 dpi
    • Display
    • Touch panel, 8.8 cm with colour display
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • Single ink (4 cartridges)
    • Fax
    • Super G3/colour, 100 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Power input (printing)
    • 25 W
    • Power input (Standby)
    • 0.9 W
  • Measures
    • Width
    • 463 mm
    • Depth
    • 394 mm
    • Height
    • 291 mm
  • Weights
    • Weight
    • 11.4 kg
  • Features
    • Windows
    • Windows 10/8.1/8/7 SP1
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
A heavy-duty multifunction colour inkjet printer, scanner, copier and fax, with support for mobile devices and cloud services, fast 24 ipm mono print speed and easy network integration.

Benefits
  • Fast productivity at 24 ipm mono, 15.5 ipm colour
  • Wireless printing for smartphones and tablets
  • Cloud connectivity: scan to cloud or email
  • High ink yields: 2,500 mono/1,500 colour pages
  • Large 250-sheet capacity and 50-sheet D-ADF


Small office, huge productivity
A fully featured printer, scanner, copier and fax designed for smaller offices that still need great mono and colour print quality while being economical to run. Marker- and friction-resistant DRHD Pigment inks produce strong blacks, deep colours and crisp text. The Canon MAXIFY MB5150 Series prints A4 at an ultra-fast 24 ipm in mono and 15.5 ipm in colour, plus a first page out time (FPOT) is just 6 seconds, while single pass two-sided scanning means you can scan faster than ever.

Superb print economy
From its low energy consumption of just 0.2kWh (TEC) to the individually replaceable colour cartridges, economy is a priority. Black cartridges provide an ISO yield of 2,500 pages and colour cartridges 1,500 pages, letting your office work with fewer interruptions. The optional 4-colour multipack offers even more cost-effective printing.

Increased productivity and ease of use
Printing, copying, scanning or faxing is simple, with the Canon MAXIFY MB5150 Series’ large 8.8 cm (3.5”) TFT colour touchscreen and improved user interface. In addition to its high-capacity 250-sheet feeder and 50-sheet automatic document feeder, the printer’s double-sided printing and support for a variety of paper sizes and types – from A4 plain paper, to labels, envelopes, photo paper and even two-sided ID card copying – make light work of common office print jobs.

Mobile-ready, cloud-ready, work-ready
Support for Google Cloud Print, Apple AirPrint (iOS), Mopria and the Canon PRINT app provide quick and simple printing and scanning from mobile devices. You can print from the cloud and even scan and save documents to popular cloud services, including Google Drive, Dropbox, Evernote, OneNote, OneDrive and Concur. Access Point mode means mobile device users can connect to the printer without a Wi-Fi network.

Comprehensive monitoring and maintenance capabilities
IP address filtering means only a select number of users can be given access, while SMTP email support allows secure scan-to-email. System administrators can quickly and easily configure the printer and restrict certain operations, such as scan-to-USB.

Effortless network integration
Simple Network Management Protocol (SNMP) compatibility makes it easy to integrate the printer into an existing office network. The SNMP standard enables a range of maintenance monitoring functions, including ink levels, error status, and page count.



Manufacturer : CANON
Factory number : 0960C006
Package weight : 14.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunction printer
    • Media size (up to)
    • A4
    • Pages/min black
    • 24
    • Pages/min coulor
    • 15.5
    • Technology
    • Fine print head
    • Paper capacity
    • 250 Sheets
    • Scanning
    • 1200 x 1200 dpi
    • Copy
    • Yes, up to 22 pages/min. (BW), 11.5 pages (colour)
    • Assembly
    • Printing/scanning from/to iPhone/iPad/iPod Touch
    • Noise
    • 56 dB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Apple
    • Compatible
  • Display
    • Resolution
    • 600 x 1200 dpi
    • Display
    • Touch panel, 8.8 cm with colour display
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • Single ink (4 cartridges)
    • Fax
    • Super G3/colour, 100 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Power input (printing)
    • 25 W
    • Power input (Standby)
    • 0.9 W
  • Measures
    • Width
    • 463 mm
    • Depth
    • 394 mm
    • Height
    • 291 mm
  • Weights
    • Weight
    • 11.4 kg
  • Features
    • Windows
    • Windows 10/8.1/8/7 SP1
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual