Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRO MFCJ680DW :: All-in-One Printer with Fax, Wi-Fi, Duplex


Brother MFC-J680DW

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunction printer
    • Media size (up to)
    • A4
    • Pages/min black
    • 12
    • Pages/min coulor
    • 10
    • Technology
    • Piezo printing technology
    • Paper capacity
    • 100 Sheets
    • Design
    • With 20 sheet ADF
    • Scanning
    • 2400 x 1200 dpi
    • Copy
    • Yes, up to 6 pages/min (b/w), 6 pages (colour)
    • Memory
    • 128 MB
    • Noise
    • 50 dB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Apple
    • Compatible
  • Display
    • Resolution
    • 6000 x 1200 dpi
    • Display
    • 6.8 cm touch colour display
  • Implementation
    • Duplex-unit
    • Automatic
    • Card reader
    • Yes
    • Ink
    • Single ink (4 cartridges)
    • Fax
    • 14.4 kbps, 100 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Specials
    • Specification
    • Direct photo printing (PictBridge)
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Electrical values
    • Power input (printing)
    • 19 W
    • Power input (Standby)
    • 3.5 W
  • Measures
    • Width
    • 410 mm
    • Depth
    • 341 mm
    • Height
    • 172 mm
  • Weights
    • Weight
    • 8.3 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C6 - clover leaf socket (m)
  • Start using your compact Brother Inkjet All-in-One right away with easy to connect wireless, and Wi-Fi Direct® setup.

  • Convenient wireless mobile device printing1 via AirPrint™, Google Cloud Print™, Mopria™, and Brother iPrint&Scan.

  • Access popular cloud services including Google Drive™, Dropbox, Facebook™, Box, OneNote® and more via Web Connect, right from your machine2.

  • Easily navigate onscreen menus on the 2.7” TouchScreen display.

  • Free, web-based apps from Brother let you capture and convert paper documents directly from your machine3.

  • Help save paper with automatic duplex (2-sided) printing.

  • Print on photo paper, card stock or other specialty media using the single-sheet versatile bypass tray.

  • 100-sheet paper capacity accommodating up to legal (8.5” x 14”) sized paper plus up to 20-sheet auto document feeder for unattended copy, scan and fax.

  • Brother is at your side with 1-year limited warranty and free phone support for the life of the product.


If you’re looking for an easy to connect, economical color inkjet All-in-One that won’t waste valuable workspace, the Brother™ Work Smart™ Series MFC-J680DW may be exactly what you need. In addition to its budget-friendly purchase price, it offers paper-saving automatic duplex printing. Features like an automatic document feeder, mobile device printing1 and cloud connectivity2 make this All-in-One an excellent choice for your home/home office.



Manufacturer : BROTHER
Factory number : MFCJ680DWG1
Package weight : 9.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunction printer
    • Media size (up to)
    • A4
    • Pages/min black
    • 12
    • Pages/min coulor
    • 10
    • Technology
    • Piezo printing technology
    • Paper capacity
    • 100 Sheets
    • Design
    • With 20 sheet ADF
    • Scanning
    • 2400 x 1200 dpi
    • Copy
    • Yes, up to 6 pages/min (b/w), 6 pages (colour)
    • Memory
    • 128 MB
    • Noise
    • 50 dB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Apple
    • Compatible
  • Display
    • Resolution
    • 6000 x 1200 dpi
    • Display
    • 6.8 cm touch colour display
  • Implementation
    • Duplex-unit
    • Automatic
    • Card reader
    • Yes
    • Ink
    • Single ink (4 cartridges)
    • Fax
    • 14.4 kbps, 100 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Specials
    • Specification
    • Direct photo printing (PictBridge)
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Electrical values
    • Power input (printing)
    • 19 W
    • Power input (Standby)
    • 3.5 W
  • Measures
    • Width
    • 410 mm
    • Depth
    • 341 mm
    • Height
    • 172 mm
  • Weights
    • Weight
    • 8.3 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C6 - clover leaf socket (m)
Datasheet/manual