Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRO DCPJ4120DW :: 3-in-1 multifunction A3 inkjet printer with WIFI and duplex


Brother DCP-J4120DW

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunction printer
    • Media size (up to)
    • A3
    • Resolution
    • 6000 x 1200 dpi
    • Pages/min black
    • 35
    • Pages/min coulor
    • 27
    • Technology
    • Piezo printing technology
    • Paper capacity
    • 150 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Copy
    • Yes, up to 12 pages/min (b/w), 9 pages (colour)
    • Memory
    • 128 MB
    • Noise
    • 50 dB
    • Colour
    • Grey/black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Apple
    • Compatible
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • Single ink (4 cartridges)
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Display
    • Display
    • 6.8 cm touch colour display
  • Specials
    • Specification
    • Direct photo printing (PictBridge)
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Electrical values
    • Power input (printing)
    • 23 W
    • Power input (Standby)
    • 5.0 W
  • Measures
    • Width
    • 480 mm
    • Depth
    • 290 mm
    • Height
    • 163 mm
  • Weights
    • Weight
    • 8.1 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C6 - clover leaf socket (m)
The DCP-J4120DW is ideal for the smaller office, giving users a compact, stylish inkjet with A3 print capabilities. Plus built-in wireless makes connecting easy.

  • Print up to A3, Copy & Scan up to A4

  • Up to 20 mono / 18 colour ipm print speeds

  • Automatic 2-sided printing

  • 6.8cm colour touchscreen LCD

  • Wireless ready + connect to your mobile device or the cloud

  • Up to 1,200 page high-yield ink cartridges


Our latest 3-in-1 A4 inkjet with A3 capability
It's easy to connect to the DCP-J4120DW from your PC, laptop or mobile device thanks to its integrated wireless networking, allowing any users in your office or home to print and scan with ease.

The 6.8cm colour touchscreen lets you connect to popular cloud platform such as Facebook, Google Drive and Dropbox. While you can manage your documents more effectively with features such as A3 printing, 2-sided print (up to A4), and easy scanning and copying.

The optional high-yield ink cartridges can also help lower your printing costs compared to standard yield ink. And rest assured the DCP-J4120DW complies with the strict ENERGY STAR, German Blue Angel and Nordic Swan environmental standards.



Manufacturer : BROTHER
Factory number : DCPJ4120DWG1
Package weight : 9.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunction printer
    • Media size (up to)
    • A3
    • Resolution
    • 6000 x 1200 dpi
    • Pages/min black
    • 35
    • Pages/min coulor
    • 27
    • Technology
    • Piezo printing technology
    • Paper capacity
    • 150 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Copy
    • Yes, up to 12 pages/min (b/w), 9 pages (colour)
    • Memory
    • 128 MB
    • Noise
    • 50 dB
    • Colour
    • Grey/black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Apple
    • Compatible
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • Single ink (4 cartridges)
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Display
    • Display
    • 6.8 cm touch colour display
  • Specials
    • Specification
    • Direct photo printing (PictBridge)
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Electrical values
    • Power input (printing)
    • 23 W
    • Power input (Standby)
    • 5.0 W
  • Measures
    • Width
    • 480 mm
    • Depth
    • 290 mm
    • Height
    • 163 mm
  • Weights
    • Weight
    • 8.1 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C6 - clover leaf socket (m)
Datasheet/manual