Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SE 1010 :: Key switch incl. ABUS quality cylinder


SE 1010

  • Product Description
  • Technical information
  • General
    • Type
    • Key switch
    • Assembly
    • Surface mounting
    • Technology
    • Wire
  • Measures
    • Width
    • 88 mm
    • Height
    • 142 mm
    • Depth
    • 54 mm

Easy arming/disarming of alarm systems without PIN code

Activate and deactivate alarm systems using the key switch. Simply turning the key replaces entering a PIN code for more convenient and faster operation.

Two extra switching contacts and coloured status LEDs. Apart from arming/disarming of alarm systems (or individual areas), the key switch can be used to control other electronic devices (entry lights, garage door etc.). Two switching contacts are available for this purpose and can be configured as permanent or impulse contacts. Two coloured LEDs provide information concerning the current status of connected devices and whether the system is armed or disarmed.

Strong tamper-proofing and weather-resistance. The included high-quality cylinder, core pull protection and robust weather-proof enclosure (IP 55) protect the key switch from external influences. The key switch is designed for half-cylinders (10/30). Simple surface mounting and tamper-proof. The surface-mounted key switch is simply mounted on an outside wall. It is protected from tampering by a cover contact and an anti-removal wall contact.



Manufacturer : ABUS SECURITY TECH
Factory number : SE1010
Package weight : 0.523 kg
RoHS : conform
Technical information
  • General
    • Type
    • Key switch
    • Assembly
    • Surface mounting
    • Technology
    • Wire
  • Measures
    • Width
    • 88 mm
    • Height
    • 142 mm
    • Depth
    • 54 mm
Datasheet/manual