Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAS-5VDS :: Locking contact for installation in standard door locks


SAS-5VDS

  • Product Description
  • Technical information
  • General
    • Type
    • Locking contact
    • Design
    • 4-fold
    • Technology
    • Wire
  • Measures
    • Width
    • 45 mm
    • Height
    • 180 mm
    • Depth
    • 15 mm
When locking the door, the bolt activates the contact (NO/NC, 30 V DC/0.1 A)

• Micro switch, IP50
• Contact material: fine silver
• Soldered connection



Manufacturer : MONACOR
Factory number : 04.1530
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Locking contact
    • Design
    • 4-fold
    • Technology
    • Wire
  • Measures
    • Width
    • 45 mm
    • Height
    • 180 mm
    • Depth
    • 15 mm
Datasheet/manual