Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NSA 90 :: Alarm key switch


NSA 90

  • Product Description
  • Technical information
  • General
    • Type
    • Key switch
    • Assembly
    • Surface mounting
    • Technology
    • Wire
  • Specials
    • Specification
    • Incl. lock cylinder
  • Measures
    • Width
    • 88 mm
    • Height
    • 118 mm
    • Depth
    • 50 mm
• Matt aluminium front panel, glass fibre-reinforced polyester back panel
• Tamper contact
• Design: surface mounted, with lock cylinder/3 keys

Dimensions: 88 x 118 x 50 mm



Manufacturer : MONACOR
Factory number : NSA-90
Package weight : 0.456 kg
RoHS : conform
Technical information
  • General
    • Type
    • Key switch
    • Assembly
    • Surface mounting
    • Technology
    • Wire
  • Specials
    • Specification
    • Incl. lock cylinder
  • Measures
    • Width
    • 88 mm
    • Height
    • 118 mm
    • Depth
    • 50 mm
Datasheet/manual