Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DB-274/WS :: Distributor housing, empty


DB-274/WS

  • Product Description
  • Technical information
  • General
    • Type
    • Distributor housing
    • Design
    • Empty
  • Measures
    • Width
    • 44 mm
    • Height
    • 30 mm
    • Depth
    • 15 mm

Distributor housing

•Small format, empty
•44 x 30 x 15 mm



Manufacturer : MONACOR
Factory number : 33.0160
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Distributor housing
    • Design
    • Empty
  • Measures
    • Width
    • 44 mm
    • Height
    • 30 mm
    • Depth
    • 15 mm
Datasheet/manual