Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DB-264/WS :: Solder distributor 1 x 12


DB-264/WS

  • Product Description
  • Technical information
  • General
    • Type
    • Solder distributor
    • Design
    • 12-pol
    • Colour
    • White
  • Measures
    • Width
    • 40 mm
    • Height
    • 113 mm
    • Depth
    • 20 mm

Solder distributor in distributor housing

•1x 12-pin printed circuit board
•Tamper contact
•40 x 113 x 20 mm



Manufacturer : MONACOR
Factory number : 33.3880
Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solder distributor
    • Design
    • 12-pol
    • Colour
    • White
  • Measures
    • Width
    • 40 mm
    • Height
    • 113 mm
    • Depth
    • 20 mm
Datasheet/manual