Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AZ 6360 :: 50-m alarm cable on mini reel

Item-No.: AZ 6360
€38,25




AZ 6360

  • Product Description
  • Technical information
  • General
    • Type
    • Alarm cable
    • Design
    • 8-core
    • Technology
    • Wire
    • Cable type
    • 8x 0.22 mm²
  • Measures
    • Cable length
    • 50 m

Special shielded cable for alarm installations

Flexible cable, 8 x 0.22 mm²
50 meters on mini reel



Manufacturer : ABUS SECURITY TECH
Factory number : AZ6360
Package weight : 1.817 kg
RoHS : conform
Technical information
  • General
    • Type
    • Alarm cable
    • Design
    • 8-core
    • Technology
    • Wire
    • Cable type
    • 8x 0.22 mm²
  • Measures
    • Cable length
    • 50 m
Datasheet/manual