Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WPS 3000 PLUS :: Electronic level differential switch


WPS 3000 PLUS

  • Product Description
  • Technical information
  • General
    • Type
    • Water gauge switch
    • Technology
    • External sensors
    • Colour
    • White
  • Implementation
    • power supply
    • 230 V
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

The new electronic level differential switch WPS3000plus is suitable for automatic level monitoring of conductive liquids in containers, wells, water tanks etc. The device can be configured to be used with a front slider switch either as a
refilling device or as a draining device. The fluid level is automatically held between two water sensors (min and max). A relay is triggered upon the ingress of water or when a certain level is reached, and switches, for example,
mains operated pumps, valves or warning devices on or off. The WPS 3000PLUS is suitable for all concrete, plastic or metal storage devices and is quickly installed, as all connections can be plugged in. By eliminating the moving float switch it is completely fault-free.

Features:

- Switching point can be selected at any water level using two water sensors
- For all concrete, plastic or metal storage devices
- Switching output (Rel.) can be configured as NC or NO contact (fill/drain) using the switch on the front panel
- Distance measurement up to 20 m via two-wire line is possible
- No dangerous mains voltage on the water sensor
- Unmanned and unsupervised operation
- Very simple and fast installation, as ready to plug in
- Including 2 water sensors each with 10 m cable length and RJ 45 connectors
- LED indicators for Power, Sensor Min, Sensor Max, Error and Rel. On

Technical data:

– Operating voltage: 230 V/50 - 60 Hz
– Power consumption: max. 1.5 W
– Max. switching power: max. 3000 W
– Trigger sensitivity: < 50 kOhm
- Water sensor input: via RJ 45 socket
- Protection category: IP 20
- Functional range: –15°C - +40°C

Included with delivery:
–Control unit with detailed assembly and
–User manual and water sensor



Manufacturer : H-TRONIC
Factory number : 1114620
Package weight : 1.063 kg
RoHS : conform
Technical information
  • General
    • Type
    • Water gauge switch
    • Technology
    • External sensors
    • Colour
    • White
  • Implementation
    • power supply
    • 230 V
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual