Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WPS 1000 :: Water level detector switch with external sensor


WPS 1000

  • Product Description
  • Technical information
  • General
    • Type
    • Water switch
    • Technology
    • External sensors
    • Colour
    • White
  • Implementation
    • power supply
    • 230 V
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

For the automatic gauge control of liquids.
Features:
• Switching point at any water levels can be freely selected
• Remote measurement up to 20 m via two-wire line is possible
• For all storage devices made from concrete, plastic or metal
• No dangerous mains voltage on the sensor
• Robust sensor
• Unmanned and unsupervised operation
• Very easy and fast assembly, as ready to plug in
• LED indicators for power and Rel. On

Included with delivery:
Control unit with detailed installation and
user manual and water sensor

Technical data at a glance:
• Operating voltage: 230 V/50 Hz
• Power consumption: max. 1 VA
• Output voltage: 230 V/50Hz
• Switching power: max. 1000 W
• Protection rating: IP 20
• Dimensions: 160 x 80 x 60 mm

A pipe break, an open cellar window in case of heavy rain or a defective seal:

Water can cause so much damage in a short time!
But this can be prevented very easily.
It is also necessary to monitor the liquid level in wells or containers. The new water level switch WPS 1000 is the solution for this - with the ingress of water or when the pre-specified water level is reached, a relay is triggered and automatically switches on the warning devices, pumps or solenoid valves.
The WPS 1000 is suitable for all concrete, plastic or metal storage devices and is quickly installed, since all connections can be plugged in. The switching point for any water levels is freely selectable. The control unit is supported by a robust sensor. By eliminating the moving floating switch, the WPS
1000 is completely fault-free. LED lights for power and Rel. On show the current status at a
glance.



Manufacturer : H-TRONIC
Factory number : 1114420
Package weight : 0.864 kg
RoHS : conform
Technical information
  • General
    • Type
    • Water switch
    • Technology
    • External sensors
    • Colour
    • White
  • Implementation
    • power supply
    • 230 V
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual