Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHT 5000 VENTIL :: Solenoid shut-off valve for water detector SHT 5000


SHT 5000 VENTIL

  • Product Description
  • Technical information
  • General
    • Type
    • Water detector
    • Design
    • Valve
    • Technology
    • Wired

Solenoid shut-off valve for SHT 5000, 5001.

If the water warning system gives the alarm, the water supply is shut off immediately by the solenoid shut-off valve.

• 2/2-way 3/8-inch (230 V)
• Neutral liquids: Neutral gaseous and liquid fluids
• Normally closed
• Delivery incl. assembly materials

Technical information:
• Operating voltage: 230 V/AC
• Connection: G3/8
• Max. flow 28.33 l/min
• Operating medium: Neutral gaseous and liquid fluids
• Operating pressure: 0 to 10 bar
• Operating temperature: +10 to +50°C
• Max. power consumption: 16 W
• Media temperature range: -10 to +90°C
• Design: 2/2-way



Manufacturer : SCHABUS
Factory number : 200995
Package weight : 0.484 kg
RoHS : conform
Technical information
  • General
    • Type
    • Water detector
    • Design
    • Valve
    • Technology
    • Wired
Datasheet/manual