Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHT 200983 :: Float switch


SHT 200983

  • Product Description
  • Technical information
  • General
    • Type
    • Water detector
    • Design
    • Float switch
    • Technology
    • Wired
  • Implementation
    • power supply
    • 230 V
Float switch with 2 m connection cable for switching electric pumps and valves on and off. The float switch switches on when a certain level is reached and activates the input of the water detection sensor.

•Durable plastic housing
•Suitable for use in very dirty water
•Switching power: 1 kW at 250 V


Technical data


Microswitch: 250 V ~ 10 A
Switching frequency: 50,000 cycles, VDE tested
Protection class: protective earth connection VDE 0630
Protection type: waterproof
Operating temperature: max. 50°C
Operating pressure: max. 0.1 bar
Switching power: 1 kW immediately at 250 V
Line: Reifa® Hydro 750 V 3G1 mm²/90°C (length: 2 m)
Switching points: ON = up (floating), OFF = down (suspended)
Dimensions (W x H x D): 88 x 156 x 42 mm



Manufacturer : SCHABUS
Factory number : 200983
Package weight : 0.394 kg
RoHS : conform
Technical information
  • General
    • Type
    • Water detector
    • Design
    • Float switch
    • Technology
    • Wired
  • Implementation
    • power supply
    • 230 V
Datasheet/manual