Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME CO-250 F :: Photo-optical smoke detector


ME CO-250 F

  • Product Description
  • Technical information
  • General
    • Type
    • CO detector
    • Design
    • Carbon monoxide
    • Assembly
    • With display
    • Colour
    • White
  • Specials
    • Specification
    • EN 50291
  • Implementation
    • power supply
    • 1.5 V AA x 3
Carbon monoxide (CO) is a dangerous, colourless and odourless gas that cannot be detected by humans. CO detectors are necessary when using equipment that involves carbon monoxide, such as fireplaces, gas cookers, gas boilers, oil, wood or tile stoves and where garages are attached to living accommodation. An elevated level of carbon monoxide in the air activates the alarm. The LC display is illuminated in blue to display the CO concentration. Automatic self-testing function. Permanent monitoring and highly accurate measurement.

• Figaro sensor with a lifespan of up to seven years
• Battery life up to five years (alkaline batteries)
• Tested according to EN 50291:2001 standards
• Illuminated display

Powered by three AA batteries (not included, please add to your order)



Manufacturer : M-E
Factory number : CO-250 F
Package weight : 0.219 kg
RoHS : conform
Technical information
  • General
    • Type
    • CO detector
    • Design
    • Carbon monoxide
    • Assembly
    • With display
    • Colour
    • White
  • Specials
    • Specification
    • EN 50291
  • Implementation
    • power supply
    • 1.5 V AA x 3
Datasheet/manual