Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HITZEMELDER :: Original! heat alarm, white, 9 V


Hitzemelder Original!, weiß, 9V

  • Product Description
  • Technical information
  • General
    • Type
    • Heat detector
    • Design
    • Trigger from approx. 60°C
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Implementation
    • power supply
    • 9 V block battery, alkaline
  • Measures
    • Ø
    • 110 mm
    • Height
    • 40 mm

FMH 4184 heat alarm

Battery operation
9-V block (included)
Dimensions: diameter approx. 11 cm, height approx. 4 cm
Signal volume: approx. 85 dB/3 m
Heat sensor: triggers alarm at approx. 60°C



Manufacturer : GEV
Factory number : 4184
Package weight : 0.194 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heat detector
    • Design
    • Trigger from approx. 60°C
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Implementation
    • power supply
    • 9 V block battery, alkaline
  • Measures
    • Ø
    • 110 mm
    • Height
    • 40 mm
Datasheet/manual