reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GM CC-4000 :: CO detector EN 50291-1, carbon monoxide alarm


CO-Melder EN 50291-1, Kohlenmonoxid-Alarm

  • Product Description
  • Technical information
  • General
    • Type
    • CP detector
    • Design
    • Carbon monoxide
    • Assembly
    • With display
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Specials
    • Specification
    • EN 50291
  • Implementation
    • power supply
    • 1.5 V AA x 3

Carbon monoxide detector

The compact detector emits a loud audible signal to alert you that a specified level of carbon monoxide is present in the air.

TÜV SÜD component test in accordance with the EN 50291-1 standard
  • Meets all required standards


Figaro sensor
  • High-quality Japanese sensor


Batteries included
  • 3x AA alkaline batteries with enough power for the detector's entire lifetime


End-of-life display
  • Automatic device self-test


Easy installation
  • Can be mounted quickly thanks to the mounting kit that is included in delivery


Display
  • For the visual monitoring of carbon monoxide levels


Peak value storage
  • The device stores and displays peak values from 20 ppm


Compact design
  • Very discreet thanks to its modern design and small size


Central test and reset button
  • Simple to test the functionality of the detector and to reset the detector without any disassembly required


Battery-level display
  • Quick verification of the battery charge




Manufacturer : CORDES
Factory number : CC-4000
Package weight : 0.234 kg
RoHS : conform
Technical information
  • General
    • Type
    • CP detector
    • Design
    • Carbon monoxide
    • Assembly
    • With display
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Specials
    • Specification
    • EN 50291
  • Implementation
    • power supply
    • 1.5 V AA x 3
Datasheet/manual