Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLAMMEX FMG 3637 :: Gas detector, 230 V


FLAMMEX FMG 3637

  • Product Description
  • Technical information
  • General
    • Type
    • Gas detector
    • Design
    • Natural gas and liquid gas
    • Colour
    • White
  • Implementation
    • power supply
    • 230 V
  • Measures
    • Width
    • 80 mm
    • Height
    • 51 mm
    • Depth
    • 156 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Gas detector for detecting natural gas and bottled/liquefied gas (propane, butane and methane). 230-V design makes it ideal for use in the home

For detecting natural gas (methane) and bottled gas (butane, propane)
230-V design with a long cable

The alarm is triggered long before an explosive gas/air mixture can form

Test button for performing a function check
Electronic analysis and recording
Continuous self-monitoring function with malfunction indicator
Automatic reset when danger is no longer present
Easy assembly thanks to removable mounting plate



Manufacturer : FLAMMEX
Factory number : FMG 363
Package weight : 0.473 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gas detector
    • Design
    • Natural gas and liquid gas
    • Colour
    • White
  • Implementation
    • power supply
    • 230 V
  • Measures
    • Width
    • 80 mm
    • Height
    • 51 mm
    • Depth
    • 156 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed