Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLAMMEX CO :: Original CO detector, white, 4.5 V


CO Melder Original!, weiß, 4,5V

  • Product Description
  • Technical information
  • General
    • Type
    • Gas detector
    • Design
    • Carbon monoxide
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Implementation
    • power supply
    • 3x 1.5 V (alkaline battery)
  • Measures
    • Ø
    • 127 mm
    • Height
    • 45 mm

CO detector FMG 3156, calibrated according to EN 50291

This CO detector can save your life by alerting you to the presence of odourless and deadly gas at an early stage

Fit in rooms with fireplaces, furnaces, coal-burning stoves/ovens, gas heaters/stoves, gas therms, etc. as well as underground garages and children's rooms and bedrooms
LED control light indicates electrical standby operation
Mute in the event of an alarm for approx. 4 minutes each time the button is pushed
Battery operation: 3*1.5 V alkaline (included)
Battery life approx. 1 year

A visual and acoustic signal indicates that the battery needs replacement
Test button for performing a function check
Manufactured according to UL guidelines (US institute)

Signal volume
85 dB/3m
Dimensions

(approx.) diameter 12.7 cm/height 4.5 cm
Colour: white



Manufacturer : FLAMMEX
Factory number : 3255
Package weight : 0.279 kg
Technical information
  • General
    • Type
    • Gas detector
    • Design
    • Carbon monoxide
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Implementation
    • power supply
    • 3x 1.5 V (alkaline battery)
  • Measures
    • Ø
    • 127 mm
    • Height
    • 45 mm
Datasheet/manual