reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESGM-2 CO :: ES gas detector with device shutoff (ext. sensor)


ESGM-2 CO

  • Product Description
  • Technical information
  • General
    • Type
    • Gas detector
    • Design
    • Carbon monoxide and smoke
    • Technology
    • Wired
    • Colour
    • White
  • Implementation
    • power supply
    • 230 V
  • Measures
    • Width
    • 58 mm
    • Height
    • 116 mm
    • Depth
    • 72 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

This gas detector with an external sensor is an essential safety device in almost every home. If an alarm is raised, the connected device is switched off and an audible and visual message is also triggered. The system takes effect as soon as it detects gas or smoke concentrations that are way below a hazardous level.

Features:
• Easy to install in a matter of seconds
• Twice as safe thanks to warning function and automatic device shutoff in the event of a gas leak
• External sensor enables optimum assembly to detect the appropriate gases

Technical data:
Operating voltage: 230 (+/-10%) V AC/50 - 60 Hz
Power consumption: approx. 1.5 VA
Switching power: 2300 W/10 A
Functional area: -15°C/+40°C
Protection type: IP20
Sound pressure buzzer: 90 dB (distance 10 cm)
Cable length: 2.5 m
Cable diameter: 3.6 mm
External dimensions (H x W x D): 121 x 57 x 38 mm

Included with delivery:
Gas detector GX-3
Mounting screw and dowel for sensor



Manufacturer : SCHABUS
Factory number : 300221
Package weight : 0.288 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gas detector
    • Design
    • Carbon monoxide and smoke
    • Technology
    • Wired
    • Colour
    • White
  • Implementation
    • power supply
    • 230 V
  • Measures
    • Width
    • 58 mm
    • Height
    • 116 mm
    • Depth
    • 72 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact