Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SG 3210 :: Siren and flashing beacon dummy


SG 3210

  • Product Description
  • Technical information
  • General
    • Type
    • Siren and flash light
    • Assembly
    • Dummy
  • Measures
    • Width
    • 190 mm
    • Height
    • 300 mm
    • Depth
    • 115 mm
Siren and flashing beacon dummy

Anyone who relies entirely on the dissuasive effect of alarm systems will have confidence in the absolutely real-looking dummy housings.

The non-functioning siren with flash is therefore without a doubt the most cost-effective form of building security.

Original housing, and therefore indistinguishable from alarm devices that work.

Technical data:
• High-quality, weather-proof aluminium
• Enclosure
• Possible to install different
• sirens and flash electronics
• Perfect as a deterrent
• Colour: housing: white, flash light: red

* Height: 300 mm
* Width: 190 mm
* Depth: 115 mm



Manufacturer : ABUS SECURITY TECH
Factory number : SG3210
Package weight : 1.176 kg
RoHS : conform
Technical information
  • General
    • Type
    • Siren and flash light
    • Assembly
    • Dummy
  • Measures
    • Width
    • 190 mm
    • Height
    • 300 mm
    • Depth
    • 115 mm
Datasheet/manual