Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELRO SA110A :: Flash light for 12-V alarm systems


ELRO SA110A

  • Product Description
  • Technical information
  • General
    • Type
    • Flash light
    • Design
    • For indoors and outdoors
    • Colour
    • Red
  • Specials
    • Specification
    • 90 flashes/minute
  • Implementation
    • power supply
    • 12 V DC
  • Electrical values
    • Power consumption
    • 150
  • Measures
    • Width
    • 145 mm
    • Height
    • 225 mm
    • Depth
    • 90 mm

A flash light located directly on your building that works as an effective preventative measure. This flash light can be used both indoors and outdoors, and be connected to alarm systems.

- Can be used indoors and outdoors
- High flash rate (90/min)
- Bright flash with good visibility
- Works as preventative measure when mounted on external walls

Voltage: 12 V DC
Flash: 90/min
Enclosure (IP rating): IP44



Manufacturer : ELRO
Factory number : SA110A
Package weight : 0.217 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flash light
    • Design
    • For indoors and outdoors
    • Colour
    • Red
  • Specials
    • Specification
    • 90 flashes/minute
  • Implementation
    • power supply
    • 12 V DC
  • Electrical values
    • Power consumption
    • 150
  • Measures
    • Width
    • 145 mm
    • Height
    • 225 mm
    • Depth
    • 90 mm
Datasheet/manual