Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BAL 230 :: Red flashing light, 230 V


BAL 230

  • Product Description
  • Technical information
  • General
    • Type
    • Flash light
    • Colour
    • Red
  • Implementation
    • power supply
    • 230 V AC
  • Power supply
    • Power unit, inclusive
    • 230
    • Motor vehicle adapter, incl.
    • 50
    • Mains frequency
    • Z3 - connecting terminals Hz

Flashing signal lamp

• Xenon flashing lamp, very high luminosity
• Plastic housing in line with IP54
• 230V/50Hz/5VA
• Supplied with wall bracket

Technical data
Protection type IP54 (hor. installation)
Flash energy type 2 Ws
Permissible operating temperature 20°C to +50°C, power supply 230 V/50 Hz/5 VA, dimensions Ø 123 x 143 mm, weight 250 g



Manufacturer : MONACOR
Factory number : 41550
Package weight : 0.3621 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flash light
    • Colour
    • Red
  • Implementation
    • power supply
    • 230 V AC
  • Power supply
    • Power unit, inclusive
    • 230
    • Motor vehicle adapter, incl.
    • 50
    • Mains frequency
    • Z3 - connecting terminals Hz
Datasheet/manual